+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348081481015

Cable: for sensors/automation; M8; PIN: 4; M8 male,M8 female; 1.5m


Manufacturer: HARTING

Manufacturer part number:
21348081481015
TME Symbol:
21348081481015

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
4
Connector variant
unshielded
Cable length
1.5m
Connector
plug
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 4-poles st/st f/m 1,5m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight61.25 g
Certificates
EAN code5713140140820
See other products in this category: Sensors - Cables HARTING,
*
21348081481015
0 in TME stock
Net price for quantities from 1 pcs - 16.72 USDGross price for quantities from 1 pcs - 16.72 USD
Net price for quantities from 3 pcs - 14.81 USDGross price for quantities from 3 pcs - 14.81 USD
Net price for quantities from 5 pcs - 13.05 USDGross price for quantities from 5 pcs - 13.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.