+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348081481020

Cable: for sensors/automation; M8; PIN: 4; M8 male,M8 female; 2m


Manufacturer: HARTING

Manufacturer part number:
21348081481020
TME Symbol:
21348081481020

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
4
Connector variant
straight
Cable length
2m
Connector
plug
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 4-poles st/st f/m 2,0m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight77.5 g
Certificates
EAN code5713140140837
See other products in this category: Sensors - Cables HARTING,
*
21348081481020
9 in TME stock
Net price for quantities from 1 pcs - 17.84 USDGross price for quantities from 1 pcs - 17.84 USD
Net price for quantities from 10 pcs - 15.16 USDGross price for quantities from 10 pcs - 15.16 USD
Net price for quantities from 25 pcs - 14.22 USDGross price for quantities from 25 pcs - 14.22 USD
Net price for quantities from 50 pcs - 13.53 USDGross price for quantities from 50 pcs - 13.53 USD
Net price for quantities from 100 pcs - 12.89 USDGross price for quantities from 100 pcs - 12.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.