+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348081481050

Cable: for sensors/automation; M8; PIN: 4; M8 male,M8 female; 5m

Manufacturer: HARTING

Manufacturer part number:
21348081481050
TME Symbol:
21348081481050

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
4
Connector variant
straight
Cable length
5m
Connector
plug
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 4-poles st/st f/m 5,0m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight175.5 g
Certificates
EAN code5713140140844
See other products in this category: Sensors - Cables HARTING,
*
21348081481050
10 in TME stock
Net price for quantities from 1 pcs - 19.06 USDGross price for quantities from 1 pcs - 19.06 USD
Net price for quantities from 10 pcs - 16.21 USDGross price for quantities from 10 pcs - 16.21 USD
Net price for quantities from 25 pcs - 15.18 USDGross price for quantities from 25 pcs - 15.18 USD
Net price for quantities from 50 pcs - 14.47 USDGross price for quantities from 50 pcs - 14.47 USD
Net price for quantities from 100 pcs - 13.83 USDGross price for quantities from 100 pcs - 13.83 USD
No. of pieces (Multiplicity: 1)