+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348081489020

Cable: for sensors/automation; M8; PIN: 4; M8 male,M8 female; 2m

Manufacturer: HARTING

Manufacturer part number:
21348081489020
TME Symbol:
21348081489020

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
4
Connector variant
straight
Cable length
2m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 4-poles st/st f/m 2,0m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight63.3 g
Certificates
EAN code5713140140905
See other products in this category: Sensors - Cables HARTING,
*
21348081489020
9 in TME stock
Net price for quantities from 1 pcs - 16.74 USDGross price for quantities from 1 pcs - 16.74 USD
Net price for quantities from 10 pcs - 14.22 USDGross price for quantities from 10 pcs - 14.22 USD
Net price for quantities from 25 pcs - 13.34 USDGross price for quantities from 25 pcs - 13.34 USD
Net price for quantities from 50 pcs - 12.70 USDGross price for quantities from 50 pcs - 12.70 USD
Net price for quantities from 100 pcs - 12.08 USDGross price for quantities from 100 pcs - 12.08 USD
No. of pieces (Multiplicity: 1)