+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348081489100

Cable: for sensors/automation; M8; PIN: 4; M8 male,M8 female; 10m

Manufacturer: HARTING

Manufacturer part number:
21348081489100
TME Symbol:
21348081489100

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
4
Connector variant
straight
Cable length
10m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 4-poles st/st f/m 10m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight268.1 g
Certificates
EAN code5713140140936
See other products in this category: Sensors - Cables HARTING,
*
21348081489100
0 in TME stock
Net price for quantities from 1 pcs - 34.69 USDGross price for quantities from 1 pcs - 34.69 USD
Net price for quantities from 10 pcs - 29.48 USDGross price for quantities from 10 pcs - 29.48 USD
Net price for quantities from 25 pcs - 27.64 USDGross price for quantities from 25 pcs - 27.64 USD
Net price for quantities from 50 pcs - 26.32 USDGross price for quantities from 50 pcs - 26.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.