+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348083380005

Cable: for sensors/automation; M8; PIN: 3; unshielded; 0.5m; plug


Manufacturer: HARTING

Manufacturer part number:
21348083380005
TME Symbol:
21348083380005

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Connector variant
unshielded
Cable length
0.5m
Connector
plug
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 3-poles an/st f/m 0,5m
Cable/adapter structure
  • M8 female angled
  • M8 male
Gross weight26.9 g
Certificates
EAN code5713140140943
See other products in this category: Sensors - Cables HARTING,
*
21348083380005
0 in TME stock
Net price for quantities from 1 pcs - 13.63 USDGross price for quantities from 1 pcs - 13.63 USD
Net price for quantities from 3 pcs - 12.07 USDGross price for quantities from 3 pcs - 12.07 USD
Net price for quantities from 5 pcs - 10.66 USDGross price for quantities from 5 pcs - 10.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.