+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348083388100

Cable: for sensors/automation; M8; PIN: 3; unshielded; 10m; plug

Manufacturer: HARTING

Manufacturer part number:
21348083388100
TME Symbol:
21348083388100

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Connector variant
unshielded
Cable length
10m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 3-poles an/st f/m 10m
Cable/adapter structure
  • M8 female angled
  • M8 male
Gross weight241 g
Certificates
EAN code5713140141070
See other products in this category: Sensors - Cables HARTING,
*
21348083388100
0 in TME stock
Net price for quantities from 10 pcs - 22.70 USDGross price for quantities from 10 pcs - 22.70 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.