+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348100380005

Connector: M8; female; PIN: 3; straight; with lead; plug; 0.5m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348100380005
TME Symbol:
21348100380005

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
0.5m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 3-poles st/- f/- 0,5m
Gross weight22.7 g
Certificates
EAN code5713140141087
See other products in this category: M8 connectors HARTING,
*
21348100380005
21 in TME stock
Net price for quantities from 1 pcs - 10.05 USDGross price for quantities from 1 pcs - 10.05 USD
Net price for quantities from 10 pcs - 8.55 USDGross price for quantities from 10 pcs - 8.55 USD
Net price for quantities from 25 pcs - 8.01 USDGross price for quantities from 25 pcs - 8.01 USD
Net price for quantities from 50 pcs - 7.63 USDGross price for quantities from 50 pcs - 7.63 USD
Net price for quantities from 100 pcs - 7.26 USDGross price for quantities from 100 pcs - 7.26 USD
Net price for quantities from 250 pcs - 6.80 USDGross price for quantities from 250 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.