+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348100388005

Connector: M8; female; PIN: 3; straight; with lead; plug; 0.5m


Manufacturer: HARTING

Manufacturer part number:
21348100388005
TME Symbol:
21348100388005

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
0.5m
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 CABLE ASSEMBLY 3-POLES ST/- F/- 0,5m
Gross weight19.36 g
Certificates
EAN code5713140141155
See other products in this category: M8 connectors HARTING,
*
21348100388005
8 in TME stock
Net price for quantities from 1 pcs - 10.90 USDGross price for quantities from 1 pcs - 10.90 USD
Net price for quantities from 5 pcs - 10.07 USDGross price for quantities from 5 pcs - 10.07 USD
Net price for quantities from 10 pcs - 9.58 USDGross price for quantities from 10 pcs - 9.58 USD
Net price for quantities from 25 pcs - 8.90 USDGross price for quantities from 25 pcs - 8.90 USD
Net price for quantities from 50 pcs - 8.43 USDGross price for quantities from 50 pcs - 8.43 USD
Net price for quantities from 100 pcs - 8.00 USDGross price for quantities from 100 pcs - 8.00 USD
Net price for quantities from 250 pcs - 7.50 USDGross price for quantities from 250 pcs - 7.50 USD
Net price for quantities from 500 pcs - 7.17 USDGross price for quantities from 500 pcs - 7.17 USD
Net price for quantities from 1000 pcs - 6.89 USDGross price for quantities from 1000 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.