+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348100388100

Connector: M8; female; PIN: 3; straight; with lead; plug; 10m


Manufacturer: HARTING

Manufacturer part number:
21348100388100
TME Symbol:
21348100388100

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
10m
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 3-poles st/- f/- 10,0m
Gross weight243.6 g
Certificates
EAN code5713140141216
See other products in this category: M8 connectors HARTING,
*
21348100388100
0 in TME stock
Net price for quantities from 1 pcs - 27.31 USDGross price for quantities from 1 pcs - 27.31 USD
Net price for quantities from 10 pcs - 23.22 USDGross price for quantities from 10 pcs - 23.22 USD
Net price for quantities from 25 pcs - 21.77 USDGross price for quantities from 25 pcs - 21.77 USD
Net price for quantities from 50 pcs - 20.73 USDGross price for quantities from 50 pcs - 20.73 USD
Net price for quantities from 100 pcs - 19.74 USDGross price for quantities from 100 pcs - 19.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.