+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348100481015

Connector: M8; female; PIN: 4; straight; with lead; plug; 1.5m; PVC

Manufacturer: HARTING

Manufacturer part number:
21348100481015
TME Symbol:
21348100481015

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
1.5m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 4-poles st/- f/- 1,5m
Gross weight57.75 g
Certificates
EAN code5713140141247
See other products in this category: M8 connectors HARTING,
*
21348100481015
0 in TME stock
Net price for quantities from 1 pcs - 11.65 USDGross price for quantities from 1 pcs - 11.65 USD
Net price for quantities from 3 pcs - 10.43 USDGross price for quantities from 3 pcs - 10.43 USD
Net price for quantities from 10 pcs - 9.20 USDGross price for quantities from 10 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.