+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348100481050

Connector: M8; female; PIN: 4; straight; with lead; plug; 5m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348100481050
TME Symbol:
21348100481050

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
5m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 4-poles st/- f/- 5,0m
Gross weight173.5 g
Certificates
EAN code5713140141261
See other products in this category: M8 connectors HARTING,
*
21348100481050
0 in TME stock
Net price for quantities from 1 pcs - 16.95 USDGross price for quantities from 1 pcs - 16.95 USD
Net price for quantities from 10 pcs - 14.40 USDGross price for quantities from 10 pcs - 14.40 USD
Net price for quantities from 25 pcs - 13.50 USDGross price for quantities from 25 pcs - 13.50 USD
Net price for quantities from 50 pcs - 12.86 USDGross price for quantities from 50 pcs - 12.86 USD
Net price for quantities from 100 pcs - 12.24 USDGross price for quantities from 100 pcs - 12.24 USD
Net price for quantities from 250 pcs - 11.48 USDGross price for quantities from 250 pcs - 11.48 USD
Net price for quantities from 500 pcs - 10.94 USDGross price for quantities from 500 pcs - 10.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.