+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348100481100

Connector: M8; female; PIN: 4; straight; with lead; plug; 10m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348100481100
TME Symbol:
21348100481100

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
10m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 4-poles st/- f/- 10,0m
Gross weight337.9 g
Certificates
EAN code5713140141285
See other products in this category: M8 connectors HARTING,
*
21348100481100
0 in TME stock
Net price for quantities from 1 pcs - 23.66 USDGross price for quantities from 1 pcs - 23.66 USD
Net price for quantities from 10 pcs - 20.10 USDGross price for quantities from 10 pcs - 20.10 USD
Net price for quantities from 25 pcs - 18.84 USDGross price for quantities from 25 pcs - 18.84 USD
Net price for quantities from 50 pcs - 17.95 USDGross price for quantities from 50 pcs - 17.95 USD
Net price for quantities from 100 pcs - 17.09 USDGross price for quantities from 100 pcs - 17.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.