+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348100489005

Connector: M8; female; PIN: 4; straight; with lead; plug; 0.5m


Manufacturer: HARTING

Manufacturer part number:
21348100489005
TME Symbol:
21348100489005

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
0.5m
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 4-poles st/- f/- 0,5m
Gross weight22 g
Certificates
EAN code5713140141308
See other products in this category: M8 connectors HARTING,
*
21348100489005
0 in TME stock
Net price for quantities from 1 pcs - 14.06 USDGross price for quantities from 1 pcs - 14.06 USD
Net price for quantities from 10 pcs - 11.28 USDGross price for quantities from 10 pcs - 11.28 USD
Net price for quantities from 25 pcs - 10.69 USDGross price for quantities from 25 pcs - 10.69 USD
Net price for quantities from 50 pcs - 10.26 USDGross price for quantities from 50 pcs - 10.26 USD
Net price for quantities from 100 pcs - 9.82 USDGross price for quantities from 100 pcs - 9.82 USD
Net price for quantities from 250 pcs - 9.25 USDGross price for quantities from 250 pcs - 9.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.