+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348300380100

Connector: M8; female; PIN: 3; angled 90°; with lead; plug; 10m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348300380100
TME Symbol:
21348300380100

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
3
Spatial orientation
angled 90°
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
10m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 3-poles an/- f/- 10,0m
Gross weight289.5 g
Certificates
EAN code5713140141438
See other products in this category: M8 connectors HARTING,
*
21348300380100
0 in TME stock
Net price for quantities from 1 pcs - 19.12 USDGross price for quantities from 1 pcs - 19.12 USD
Net price for quantities from 3 pcs - 17.03 USDGross price for quantities from 3 pcs - 17.03 USD
Net price for quantities from 10 pcs - 14.94 USDGross price for quantities from 10 pcs - 14.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.