+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348300388005

Connector: M8; female; PIN: 3; angled 90°; with lead; plug; 0.5m


Manufacturer: HARTING

Manufacturer part number:
21348300388005
TME Symbol:
21348300388005

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
3
Spatial orientation
angled 90°
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
0.5m
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 3-poles an/- f/- 0,5m
Gross weight21.25 g
Certificates
EAN code5713140141445
See other products in this category: M8 connectors HARTING,
*
21348300388005
0 in TME stock
Net price for quantities from 1 pcs - 10.16 USDGross price for quantities from 1 pcs - 10.16 USD
Net price for quantities from 5 pcs - 9.08 USDGross price for quantities from 5 pcs - 9.08 USD
Net price for quantities from 20 pcs - 8.01 USDGross price for quantities from 20 pcs - 8.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.