+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348300388050

Connector: M8; female; PIN: 3; angled 90°; with lead; plug; 5m


Manufacturer: HARTING

Manufacturer part number:
21348300388050
TME Symbol:
21348300388050

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
3
Spatial orientation
angled 90°
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
5m
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 3-poles an/- f/- 5,0m
Gross weight127 g
Certificates
EAN code5713140141483
See other products in this category: M8 connectors HARTING,
*
21348300388050
0 in TME stock
Net price for quantities from 1 pcs - 19.09 USDGross price for quantities from 1 pcs - 19.09 USD
Net price for quantities from 5 pcs - 13.12 USDGross price for quantities from 5 pcs - 13.12 USD
Net price for quantities from 500 pcs - 12.39 USDGross price for quantities from 500 pcs - 12.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.