+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348300481010

Connector: M8; female; PIN: 4; angled 90°; with lead; plug; 1m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348300481010
TME Symbol:
21348300481010

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
4
Spatial orientation
angled 90°
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
1m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 4-poles an/- f/- 1,0m
Gross weight41.8 g
Certificates
EAN code5713140141520
See other products in this category: M8 connectors HARTING,
*
21348300481010
3 in TME stock
Net price for quantities from 1 pcs - 14.52 USDGross price for quantities from 1 pcs - 14.52 USD
Net price for quantities from 250 pcs - 10.31 USDGross price for quantities from 250 pcs - 10.31 USD
Net price for quantities from 500 pcs - 9.60 USDGross price for quantities from 500 pcs - 9.60 USD
Net price for quantities from 1000 pcs - 8.83 USDGross price for quantities from 1000 pcs - 8.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.