+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348400882005

Connector: M12; plug; male; PIN: 8; straight; cables; 0.5m


Manufacturer: HARTING

Manufacturer part number:
21348400882005
TME Symbol:
21348400882005

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
8
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
0.5m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- m/- 0,5m
Gross weight41.8 g
Certificates
EAN code5713140142015
See other products in this category: M12 connectors with cable HARTING,
*
21348400882005
20 in TME stock
Net price for quantities from 1 pcs - 17.12 USDGross price for quantities from 1 pcs - 17.12 USD
Net price for quantities from 3 pcs - 15.23 USDGross price for quantities from 3 pcs - 15.23 USD
Net price for quantities from 5 pcs - 13.32 USDGross price for quantities from 5 pcs - 13.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.