+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348400882020

Connector: M12; plug; male; PIN: 8; straight; cables; 2m


Manufacturer: HARTING

Manufacturer part number:
21348400882020
TME Symbol:
21348400882020

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
8
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
2m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- m/- 2,0m
Gross weight130.9 g
Certificates
EAN code5713140142046
See other products in this category: M12 connectors with cable HARTING,
*
21348400882020
28 in TME stock
Net price for quantities from 1 pcs - 21.01 USDGross price for quantities from 1 pcs - 21.01 USD
Net price for quantities from 5 pcs - 19.29 USDGross price for quantities from 5 pcs - 19.29 USD
Net price for quantities from 10 pcs - 18.12 USDGross price for quantities from 10 pcs - 18.12 USD
Net price for quantities from 25 pcs - 16.63 USDGross price for quantities from 25 pcs - 16.63 USD
Net price for quantities from 50 pcs - 15.78 USDGross price for quantities from 50 pcs - 15.78 USD
Net price for quantities from 100 pcs - 15.21 USDGross price for quantities from 100 pcs - 15.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.