+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348400C79010

Connector: M12; plug; male; PIN: 12; straight; cables; 1m


Manufacturer: HARTING

Manufacturer part number:
21348400C79010
TME Symbol:
21348400C79010

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
12
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
1m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- m/- 1,0m
Gross weight69.5 g
Certificates
EAN code5713140142107
See other products in this category: M12 connectors with cable HARTING,
*
21348400C79010
16 in TME stock
Net price for quantities from 1 pcs - 25.42 USDGross price for quantities from 1 pcs - 25.42 USD
Net price for quantities from 25 pcs - 23.49 USDGross price for quantities from 25 pcs - 23.49 USD
Net price for quantities from 50 pcs - 22.37 USDGross price for quantities from 50 pcs - 22.37 USD
Net price for quantities from 100 pcs - 21.31 USDGross price for quantities from 100 pcs - 21.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.