+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348400C79015

Connector: M12; plug; male; PIN: 12; straight; cables; 1.5m


Manufacturer: HARTING

Manufacturer part number:
21348400C79015
TME Symbol:
21348400C79015

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
12
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
1.5m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 CABLE ASSEMBLY A-COD ST/- M/- 1,5m
Gross weight96.8 g
Certificates
EAN code5713140142114
See other products in this category: M12 connectors with cable HARTING,
*
21348400C79015
6 in TME stock
Net price for quantities from 1 pcs - 35.25 USDGross price for quantities from 1 pcs - 35.25 USD
Net price for quantities from 5 pcs - 33.06 USDGross price for quantities from 5 pcs - 33.06 USD
Net price for quantities from 10 pcs - 29.80 USDGross price for quantities from 10 pcs - 29.80 USD
Net price for quantities from 250 pcs - 27.31 USDGross price for quantities from 250 pcs - 27.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.