+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348485383020

Cable: for sensors/automation; M12; PIN: 3; M12 male,M12 female


Manufacturer: HARTING

Manufacturer part number:
21348485383020
TME Symbol:
21348485383020

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
3
Connector variant
unshielded
Connector
plug
Wire insulation material
PVC
Cable length
2m
Polarisation
A code - DeviceNet / CANopen
Engineering PN
M12 Cable Assembly A-cod st/st m/f 2,0m
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight79.8 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
21348485383020
0 in TME stock
Net price for quantities from 1 pcs - 17.83 USDGross price for quantities from 1 pcs - 17.83 USD
Net price for quantities from 3 pcs - 16.13 USDGross price for quantities from 3 pcs - 16.13 USD
Net price for quantities from 5 pcs - 14.06 USDGross price for quantities from 5 pcs - 14.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.