+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348485491075

Cable: for sensors/automation; M12; PIN: 4; M12 male,M12 female

Manufacturer: HARTING

Manufacturer part number:
21348485491075
TME Symbol:
21348485491075

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector variant
unshielded
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Cable length
7.5m
Polarisation
A code - DeviceNet / CANopen
Engineering PN
M12 Cable Assembly A-cod st/st m/f 7,5m
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight245.4 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
21348485491075
12 in TME stock
Net price for quantities from 1 pcs - 30.62 USDGross price for quantities from 1 pcs - 30.62 USD
Net price for quantities from 3 pcs - 27.40 USDGross price for quantities from 3 pcs - 27.40 USD
Net price for quantities from 5 pcs - 24.18 USDGross price for quantities from 5 pcs - 24.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.