+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348485882010

Cable: for sensors/automation; M12; PIN: 8; M12 male,M12 female


Manufacturer: HARTING

Manufacturer part number:
21348485882010
TME Symbol:
21348485882010

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
8
Connector variant
straight
Connector
plug
Wire insulation material
PVC
Cable length
1m
Polarisation
A code - DeviceNet / CANopen
Engineering PN
M12 Cable Assembly A-cod st/st m/f 1,0m
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight78.2 g
Certificates
EAN code5713140142541
See other products in this category: Sensors - Cables HARTING,
*
21348485882010
20 in TME stock
Net price for quantities from 1 pcs - 24.64 USDGross price for quantities from 1 pcs - 24.64 USD
Net price for quantities from 5 pcs - 22.61 USDGross price for quantities from 5 pcs - 22.61 USD
Net price for quantities from 10 pcs - 21.26 USDGross price for quantities from 10 pcs - 21.26 USD
Net price for quantities from 25 pcs - 19.79 USDGross price for quantities from 25 pcs - 19.79 USD
Net price for quantities from 50 pcs - 19.09 USDGross price for quantities from 50 pcs - 19.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.