+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348485C78010

Cable: for sensors/automation; M12; PIN: 12; M12 male,M12 female

Manufacturer: HARTING

Manufacturer part number:
21348485C78010
TME Symbol:
21348485C78010

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
12
Connector variant
straight
Cable length
1m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Polarisation
A code - DeviceNet / CANopen
Engineering PN
M12 Cable Assembly A-cod st/st f/m 1,0m
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight66.3 g
Certificates
EAN code5713140142626
See other products in this category: Sensors - Cables HARTING,
*
21348485C78010
0 in TME stock
Net price for quantities from 1 pcs - 49.03 USDGross price for quantities from 1 pcs - 49.03 USD
Net price for quantities from 10 pcs - 41.69 USDGross price for quantities from 10 pcs - 41.69 USD
Net price for quantities from 25 pcs - 39.08 USDGross price for quantities from 25 pcs - 39.08 USD
Net price for quantities from 50 pcs - 37.21 USDGross price for quantities from 50 pcs - 37.21 USD
No. of pieces (Multiplicity: 1)