+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348485C78020

Cable: for sensors/automation; M12; PIN: 12; M12 male,M12 female

Manufacturer: HARTING

Manufacturer part number:
21348485C78020
TME Symbol:
21348485C78020

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
12
Connector variant
unshielded
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Cable length
2m
Polarisation
A code - DeviceNet / CANopen
Engineering PN
M12 Cable Assembly A-cod st/st f/m 2,0m
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight113.3 g
Certificates
EAN code5713140142640
See other products in this category: Sensors - Cables HARTING,
*
21348485C78020
11 in TME stock
Net price for quantities from 1 pcs - 52.00 USDGross price for quantities from 1 pcs - 52.00 USD
Net price for quantities from 10 pcs - 44.21 USDGross price for quantities from 10 pcs - 44.21 USD
Net price for quantities from 25 pcs - 41.44 USDGross price for quantities from 25 pcs - 41.44 USD
Net price for quantities from 50 pcs - 39.46 USDGross price for quantities from 50 pcs - 39.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.