+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348485C79100

Cable: for sensors/automation; M12; PIN: 12; M12 male,M12 female

Manufacturer: HARTING

Manufacturer part number:
21348485C79100
TME Symbol:
21348485C79100

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
12
Connector variant
unshielded
Cable length
10m
Connector
plug
Wire insulation material
PVC
Polarisation
A code - DeviceNet / CANopen
Engineering PN
M12 Cable Assembly A-cod st/st f/m 10,0m
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight575.6 g
Certificates
EAN code5713140142749
See other products in this category: Sensors - Cables HARTING,
*
21348485C79100
0 in TME stock
Net price for quantities from 1 pcs - 66.84 USDGross price for quantities from 1 pcs - 66.84 USD
Net price for quantities from 5 pcs - 61.91 USDGross price for quantities from 5 pcs - 61.91 USD
Net price for quantities from 10 pcs - 59.23 USDGross price for quantities from 10 pcs - 59.23 USD
Net price for quantities from 25 pcs - 55.68 USDGross price for quantities from 25 pcs - 55.68 USD
Net price for quantities from 50 pcs - 53.18 USDGross price for quantities from 50 pcs - 53.18 USD
Net price for quantities from 100 pcs - 50.91 USDGross price for quantities from 100 pcs - 50.91 USD
Net price for quantities from 250 pcs - 48.28 USDGross price for quantities from 250 pcs - 48.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.