+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348487484005

Cable: for sensors/automation; M12; PIN: 4; unshielded; plug; PVC

Manufacturer: HARTING

Manufacturer part number:
21348487484005
TME Symbol:
21348487484005

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector variant
unshielded
Connector
plug
Wire insulation material
PVC
Cable length
0.5m
Polarisation
A code - DeviceNet / CANopen
Engineering PN
M12 Cable Assembly A-cod st/an m/f 0,5m
Cable/adapter structure
  • M12 female angled
  • M12 male
Gross weight35.99 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
21348487484005
0 in TME stock
Net price for quantities from 1 pcs - 19.82 USDGross price for quantities from 1 pcs - 19.82 USD
Net price for quantities from 3 pcs - 17.84 USDGross price for quantities from 3 pcs - 17.84 USD
Net price for quantities from 5 pcs - 15.67 USDGross price for quantities from 5 pcs - 15.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.