+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348487491010

Cable: for sensors/automation; M12; PIN: 4; straight; 1m; plug

Manufacturer: HARTING

Manufacturer part number:
21348487491010
TME Symbol:
21348487491010

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector variant
straight
Cable length
1m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Polarisation
A code - DeviceNet / CANopen
Engineering PN
M12 Cable Assembly A-cod st/an m/f 1,0m
Cable/adapter structure
  • M12 female angled
  • M12 male
Gross weight53.2 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
21348487491010
2 in TME stock
Net price for quantities from 1 pcs - 20.54 USDGross price for quantities from 1 pcs - 20.54 USD
Net price for quantities from 3 pcs - 18.48 USDGross price for quantities from 3 pcs - 18.48 USD
Net price for quantities from 5 pcs - 16.32 USDGross price for quantities from 5 pcs - 16.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.