+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348500390020

Connector: M12; plug; female; PIN: 3; straight; cables; 2m


Manufacturer: HARTING

Manufacturer part number:
21348500390020
TME Symbol:
21348500390020

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
2m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- f/- 2,0m
Gross weight65.7 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
21348500390020
0 in TME stock
Net price for quantities from 1 pcs - 11.06 USDGross price for quantities from 1 pcs - 11.06 USD
Net price for quantities from 3 pcs - 9.89 USDGross price for quantities from 3 pcs - 9.89 USD
Net price for quantities from 5 pcs - 8.73 USDGross price for quantities from 5 pcs - 8.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.