+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348500882005

Connector: M12; plug; female; PIN: 8; straight; cables; 0.5m


Manufacturer: HARTING

Manufacturer part number:
21348500882005
TME Symbol:
21348500882005

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
8
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
0.5m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- f/- 0,5m
Gross weight43.3 g
Certificates
EAN code5713140143258
See other products in this category: M12 connectors with cable HARTING,
*
21348500882005
10 in TME stock
Net price for quantities from 1 pcs - 19.74 USDGross price for quantities from 1 pcs - 19.74 USD
Net price for quantities from 3 pcs - 17.77 USDGross price for quantities from 3 pcs - 17.77 USD
Net price for quantities from 5 pcs - 15.61 USDGross price for quantities from 5 pcs - 15.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.