+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348500882015

Connector: M12; plug; female; PIN: 8; straight; cables; 1.5m


Manufacturer: HARTING

Manufacturer part number:
21348500882015
TME Symbol:
21348500882015

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
8
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
1.5m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- f/- 1,5m
Gross weight100 g
Certificates
EAN code5713140143272
See other products in this category: M12 connectors with cable HARTING,
*
21348500882015
0 in TME stock
Net price for quantities from 1 pcs - 21.39 USDGross price for quantities from 1 pcs - 21.39 USD
Net price for quantities from 3 pcs - 18.93 USDGross price for quantities from 3 pcs - 18.93 USD
Net price for quantities from 5 pcs - 16.81 USDGross price for quantities from 5 pcs - 16.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.