+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348500882075

Connector: M12; plug; female; PIN: 8; straight; cables; 7.5m


Manufacturer: HARTING

Manufacturer part number:
21348500882075
TME Symbol:
21348500882075

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
8
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
7.5m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- f/- 7,5m
Gross weight440.7 g
Certificates
EAN code5713140143319
See other products in this category: M12 connectors with cable HARTING,
*
21348500882075
10 in TME stock
Net price for quantities from 1 pcs - 38.71 USDGross price for quantities from 1 pcs - 38.71 USD
Net price for quantities from 5 pcs - 35.42 USDGross price for quantities from 5 pcs - 35.42 USD
Net price for quantities from 10 pcs - 30.93 USDGross price for quantities from 10 pcs - 30.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.