+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348500C78015

Connector: M12; plug; female; PIN: 12; straight; cables; 1.5m


Manufacturer: HARTING

Manufacturer part number:
21348500C78015
TME Symbol:
21348500C78015

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
12
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
1.5m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- f/- 1,5m
Gross weight81 g
Certificates
EAN code5713140143371
See other products in this category: M12 connectors with cable HARTING,
*
21348500C78015
0 in TME stock
Net price for quantities from 1 pcs - 39.56 USDGross price for quantities from 1 pcs - 39.56 USD
Net price for quantities from 10 pcs - 35.80 USDGross price for quantities from 10 pcs - 35.80 USD
Net price for quantities from 25 pcs - 34.22 USDGross price for quantities from 25 pcs - 34.22 USD
Net price for quantities from 50 pcs - 33.01 USDGross price for quantities from 50 pcs - 33.01 USD
Net price for quantities from 100 pcs - 31.81 USDGross price for quantities from 100 pcs - 31.81 USD
Net price for quantities from 250 pcs - 30.21 USDGross price for quantities from 250 pcs - 30.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.