+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348500C79005

Connector: M12; plug; female; PIN: 12; straight; cables; 0.5m

Manufacturer: HARTING

Manufacturer part number:
21348500C79005
TME Symbol:
21348500C79005

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
12
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
0.5m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- f/- 0,5m
Gross weight41.4 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
21348500C79005
0 in TME stock
Net price for quantities from 10 pcs - 28.61 USDGross price for quantities from 10 pcs - 28.61 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.