+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348500C79015

Connector: M12; plug; female; PIN: 12; straight; cables; 1.5m


Manufacturer: HARTING

Manufacturer part number:
21348500C79015
TME Symbol:
21348500C79015

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
12
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
1.5m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 CABLE ASSEMBLY A-COD ST/- FEM/- 1,5m
Gross weight95.7 g
Certificates
EAN code5713140143449
See other products in this category: M12 connectors with cable HARTING,
*
21348500C79015
1 in TME stock
Net price for quantities from 1 pcs - 39.15 USDGross price for quantities from 1 pcs - 39.15 USD
Net price for quantities from 3 pcs - 35.03 USDGross price for quantities from 3 pcs - 35.03 USD
Net price for quantities from 5 pcs - 30.91 USDGross price for quantities from 5 pcs - 30.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.