+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348500C79020

Connector: M12; plug; female; PIN: 12; straight; cables; 2m


Manufacturer: HARTING

Manufacturer part number:
21348500C79020
TME Symbol:
21348500C79020

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
12
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
2m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- f/- 2,0m
Gross weight124.19 g
Certificates
EAN code5713140143456
See other products in this category: M12 connectors with cable HARTING,
*
21348500C79020
15 in TME stock
Net price for quantities from 1 pcs - 37.92 USDGross price for quantities from 1 pcs - 37.92 USD
Net price for quantities from 5 pcs - 35.17 USDGross price for quantities from 5 pcs - 35.17 USD
Net price for quantities from 10 pcs - 31.47 USDGross price for quantities from 10 pcs - 31.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.