+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348687C78010

Cable: for sensors/automation; M12; PIN: 12; angled; plug; 1m

Manufacturer: HARTING

Manufacturer part number:
21348687C78010
TME Symbol:
21348687C78010

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
12
Connector variant
angled
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Cable length
1m
Polarisation
A code - DeviceNet / CANopen
Engineering PN
M12 A-coded Cable Assembly
Cable/adapter structure
  • M12 female angled
  • M12 male angled
Gross weight70.6 g
Certificates
EAN code5713140143715
See other products in this category: Sensors - Cables HARTING,
*
21348687C78010
0 in TME stock
Net price for quantities from 10 pcs - 42.84 USDGross price for quantities from 10 pcs - 42.84 USD
Net price for quantities from 50 pcs - 37.31 USDGross price for quantities from 50 pcs - 37.31 USD
Net price for quantities from 100 pcs - 35.60 USDGross price for quantities from 100 pcs - 35.60 USD
Net price for quantities from 250 pcs - 33.96 USDGross price for quantities from 250 pcs - 33.96 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.