+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348687C78100

Cable: for sensors/automation; M12; PIN: 12; unshielded; 10m; plug


Manufacturer: HARTING

Manufacturer part number:
21348687C78100
TME Symbol:
21348687C78100

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
12
Connector variant
unshielded
Cable length
10m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Polarisation
A code - DeviceNet / CANopen
Engineering PN
M12 A-coded Cable Assembly
Cable/adapter structure
  • M12 female angled
  • M12 male angled
Gross weight470.2 g
Certificates
EAN code5713140143760
See other products in this category: Sensors - Cables HARTING,
*
21348687C78100
1 in TME stock
Net price for quantities from 1 pcs - 84.30 USDGross price for quantities from 1 pcs - 84.30 USD
Net price for quantities from 3 pcs - 75.42 USDGross price for quantities from 3 pcs - 75.42 USD
Net price for quantities from 5 pcs - 66.55 USDGross price for quantities from 5 pcs - 66.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.