+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348700390010

Connector: M12; plug; female; PIN: 3; angled 90°; cables; 1m

Manufacturer: HARTING

Manufacturer part number:
21348700390010
TME Symbol:
21348700390010

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
3
Spatial orientation
angled 90°
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
1m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod an/- f/- 1,0m
Gross weight40 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
21348700390010
0 in TME stock
Net price for quantities from 1 pcs - 13.38 USDGross price for quantities from 1 pcs - 13.38 USD
Net price for quantities from 3 pcs - 11.97 USDGross price for quantities from 3 pcs - 11.97 USD
Net price for quantities from 10 pcs - 10.57 USDGross price for quantities from 10 pcs - 10.57 USD
No. of pieces (Multiplicity: 1)