+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348700491005

Connector: M12; plug; female; PIN: 4; angled 90°; cables; 0.5m


Manufacturer: HARTING

Manufacturer part number:
21348700491005
TME Symbol:
21348700491005

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
angled 90°
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
0.5m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod ang/- f/- 0,5m
Gross weight27.29 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
21348700491005
10 in TME stock
Net price for quantities from 10 pcs - 17.59 USDGross price for quantities from 10 pcs - 17.59 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.