+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348700585015

Connector: M12; plug; female; PIN: 5; angled 90°; cables; 1.5m


Manufacturer: HARTING

Manufacturer part number:
21348700585015
TME Symbol:
21348700585015

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
5
Spatial orientation
angled 90°
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
1.5m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 CABLE A-COD ANGLED FEMALE/
Gross weight81.1 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
21348700585015
0 in TME stock
Net price for quantities from 1 pcs - 14.07 USDGross price for quantities from 1 pcs - 14.07 USD
Net price for quantities from 3 pcs - 12.46 USDGross price for quantities from 3 pcs - 12.46 USD
Net price for quantities from 5 pcs - 10.99 USDGross price for quantities from 5 pcs - 10.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.