+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348700C78100

Connector: M12; plug; female; PIN: 12; angled 90°; cables; 10m


Manufacturer: HARTING

Manufacturer part number:
21348700C78100
TME Symbol:
21348700C78100

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
12
Spatial orientation
angled 90°
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
10m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 A-coded Cable Assembly
Gross weight458.5 g
Certificates
EAN code5713140144187
See other products in this category: M12 connectors with cable HARTING,
*
21348700C78100
0 in TME stock
Net price for quantities from 1 pcs - 71.75 USDGross price for quantities from 1 pcs - 71.75 USD
Net price for quantities from 3 pcs - 64.19 USDGross price for quantities from 3 pcs - 64.19 USD
Net price for quantities from 5 pcs - 56.64 USDGross price for quantities from 5 pcs - 56.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.