+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348700C79010

Connector: M12; plug; female; PIN: 12; angled 90°; cables; 1m

Manufacturer: HARTING

Manufacturer part number:
21348700C79010
TME Symbol:
21348700C79010

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
12
Spatial orientation
angled 90°
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
1m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 A-coded Cable Assembly
Gross weight70 g
Certificates
EAN code5713140144200
See other products in this category: M12 connectors with cable HARTING,
*
21348700C79010
0 in TME stock
Net price for quantities from 1 pcs - 37.94 USDGross price for quantities from 1 pcs - 37.94 USD
Net price for quantities from 3 pcs - 33.95 USDGross price for quantities from 3 pcs - 33.95 USD
Net price for quantities from 5 pcs - 29.95 USDGross price for quantities from 5 pcs - 29.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.