+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348700C79100

Connector: M12; plug; female; PIN: 12; angled 90°; cables; 10m


Manufacturer: HARTING

Manufacturer part number:
21348700C79100
TME Symbol:
21348700C79100

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
12
Spatial orientation
angled 90°
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
10m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 A-coded Cable Assembly
Gross weight563.2 g
Certificates
EAN code5713140144255
See other products in this category: M12 connectors with cable HARTING,
*
21348700C79100
0 in TME stock
Net price for quantities from 1 pcs - 60.63 USDGross price for quantities from 1 pcs - 60.63 USD
Net price for quantities from 5 pcs - 56.82 USDGross price for quantities from 5 pcs - 56.82 USD
Net price for quantities from 10 pcs - 51.99 USDGross price for quantities from 10 pcs - 51.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.