+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348800486020

Connector: M12; plug; male; PIN: 4; straight; B code-Profibus; 2m


Manufacturer: HARTING

Manufacturer part number:
21348800486020
TME Symbol:
21348800486020

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Polarisation
B code - Profibus
Electrical mounting
cables
Cable length
2m
Wire insulation material
PVC
Connector variant
with lead
Number of cores
2
Engineering PN
M12 Cable Assembly B-cod st/- m/- 2,0m
Gross weight179.2 g
Certificates
EAN code5713140144293
See other products in this category: M12 connectors with cable HARTING,
*
21348800486020
0 in TME stock
Net price for quantities from 1 pcs - 39.72 USDGross price for quantities from 1 pcs - 39.72 USD
Net price for quantities from 3 pcs - 35.54 USDGross price for quantities from 3 pcs - 35.54 USD
Net price for quantities from 5 pcs - 31.36 USDGross price for quantities from 5 pcs - 31.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.