+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348889486020

Cable: for sensors/automation; M12; PIN: 4; M12 male,M12 female

Manufacturer: HARTING

Manufacturer part number:
21348889486020
TME Symbol:
21348889486020

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector
plug
Number of cores
2
Wire insulation material
PVC
Cable length
2m
Polarisation
B code - Profibus
Engineering PN
M12 Cable Assembly B-cod st/st m/f 2,0m
Cable/adapter structure
  • M12 female
  • M12 male
Connector variant
  • shielded
  • straight
Gross weight189.5 g
Certificates
EAN code5713140144361
See other products in this category: Sensors - Cables HARTING,
*
21348889486020
0 in TME stock
Net price for quantities from 1 pcs - 61.03 USDGross price for quantities from 1 pcs - 61.03 USD
Net price for quantities from 3 pcs - 54.61 USDGross price for quantities from 3 pcs - 54.61 USD
Net price for quantities from 5 pcs - 48.19 USDGross price for quantities from 5 pcs - 48.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.