+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349000486020

Connector: M12; plug; male; PIN: 4; angled 90°; B code-Profibus


Manufacturer: HARTING

Manufacturer part number:
21349000486020
TME Symbol:
21349000486020

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
angled 90°
Polarisation
B code - Profibus
Electrical mounting
cables
Cable length
2m
Wire insulation material
PVC
Connector variant
with lead
Number of cores
2
Engineering PN
M12 Cable Assembly B-cod an/- m/- 2,0m
Gross weight183.4 g
Certificates
EAN code5713140144644
See other products in this category: M12 connectors with cable HARTING,
*
21349000486020
0 in TME stock
Net price for quantities from 10 pcs - 33.66 USDGross price for quantities from 10 pcs - 33.66 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.