+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349000486050

Connector: M12; plug; male; PIN: 4; angled 90°; B code-Profibus


Manufacturer: HARTING

Manufacturer part number:
21349000486050
TME Symbol:
21349000486050

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
angled 90°
Polarisation
B code - Profibus
Electrical mounting
cables
Cable length
5m
Wire insulation material
PVC
Connector variant
with lead
Number of cores
2
Engineering PN
M12 Cable Assembly B-cod an/- m/- 5,0m
Gross weight414.3 g
Certificates
EAN code5713140144651
See other products in this category: M12 connectors with cable HARTING,
*
21349000486050
0 in TME stock
Net price for quantities from 1 pcs - 52.58 USDGross price for quantities from 1 pcs - 52.58 USD
Net price for quantities from 3 pcs - 43.82 USDGross price for quantities from 3 pcs - 43.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.